Omron G7SA 14 Pin 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
RS Stock No.: 125-0868Brand: OmronManufacturers Part No.: P7SA-14F-ND-PU DC24Distrelec Article No.: 30396878

Technical Document
Specifications
Brand
OmronVoltage
24V dc
For Use With
G7SA Series Relay
Accessory Type
Socket
Series
P7SA
Series
G7SA
Number of Contacts
14
Current Rating
6A
Mounting Type
DIN Rail
Termination Type
Push In
Distrelec Product Id
30396878
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 15.246
BD 15.246 Each (Exc. Vat)
BD 16.771
BD 16.771 Each (inc. VAT)
Omron G7SA 14 Pin 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
1
BD 15.246
BD 15.246 Each (Exc. Vat)
BD 16.771
BD 16.771 Each (inc. VAT)
Omron G7SA 14 Pin 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronVoltage
24V dc
For Use With
G7SA Series Relay
Accessory Type
Socket
Series
P7SA
Series
G7SA
Number of Contacts
14
Current Rating
6A
Mounting Type
DIN Rail
Termination Type
Push In
Distrelec Product Id
30396878
Country of Origin
Malaysia