Technical Document
Specifications
Brand
OmronVoltage
24V
For Use With
4 Pole Relays
Accessory Type
Socket
Series
P7SA
Series
G7SA
Termination Type
Screw
Number of Contacts
10
Distrelec Product Id
30222433
Stock information temporarily unavailable.
BD 22.962
BD 22.962 Each (Exc. Vat)
BD 25.258
BD 25.258 Each (inc. VAT)
Omron G7SA 10 Pin 24V Module, for use with 4 Pole Relays
1
BD 22.962
BD 22.962 Each (Exc. Vat)
BD 25.258
BD 25.258 Each (inc. VAT)
Omron G7SA 10 Pin 24V Module, for use with 4 Pole Relays
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronVoltage
24V
For Use With
4 Pole Relays
Accessory Type
Socket
Series
P7SA
Series
G7SA
Termination Type
Screw
Number of Contacts
10
Distrelec Product Id
30222433