Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
MKS Series
Accessory Type
Relay Socket
Series
MKS
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
11
Termination Type
Screw
Distrelec Product Id
14808275
Country of Origin
Italy
Product details
MK Series
Omron MK Series reliable general-purpose relays with long life assured by silver contacts.
Long life (minimum 100,000 electrical operations)
Built-in operation indicator (mechanical, LED), diode surge suppression, varistor surge suppression
The contact operation can be easily checked by mechanical indicator and/or push-to-test button options
Conforms to CENELEC standards
VDE approved versions available
BD 4.059
BD 4.059 Each (Exc. Vat)
BD 4.465
BD 4.465 Each (inc. VAT)
1
BD 4.059
BD 4.059 Each (Exc. Vat)
BD 4.465
BD 4.465 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.059 |
5 - 9 | BD 3.998 |
10+ | BD 3.883 |
Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
MKS Series
Accessory Type
Relay Socket
Series
MKS
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
11
Termination Type
Screw
Distrelec Product Id
14808275
Country of Origin
Italy
Product details
MK Series
Omron MK Series reliable general-purpose relays with long life assured by silver contacts.
Long life (minimum 100,000 electrical operations)
Built-in operation indicator (mechanical, LED), diode surge suppression, varistor surge suppression
The contact operation can be easily checked by mechanical indicator and/or push-to-test button options
Conforms to CENELEC standards
VDE approved versions available