Technical Document
Specifications
Brand
OmronAccessory Type
Encoder feedback
For Use With
A1000, Q2A inverters
Voltage Range
5 → 8 V
Electrical Phase
1
Length
20m
Stock information temporarily unavailable.
BD 189.596
BD 189.596 Each (Exc. Vat)
BD 208.556
BD 208.556 Each (inc. VAT)
Omron Encoder for Use with A1000, Q2A inverters, 20m Length, 1-Phase, 5 → 8 V
1
BD 189.596
BD 189.596 Each (Exc. Vat)
BD 208.556
BD 208.556 Each (inc. VAT)
Omron Encoder for Use with A1000, Q2A inverters, 20m Length, 1-Phase, 5 → 8 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Encoder feedback
For Use With
A1000, Q2A inverters
Voltage Range
5 → 8 V
Electrical Phase
1
Length
20m