Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron MK 8 Pin 250V ac PCB Mount Relay Socket, for use with MK Series Relay

RS Stock No.: 827-8416Brand: OmronManufacturers Part No.: PL08
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MK Series Relay

Series

MK

Termination Type

Screw

Number of Contacts

8

Current Rating

10A

Mounting Type

PCB Mount

Product details

MK Series

Omron MK Series reliable general-purpose relays with long life assured by silver contacts.

Long life (minimum 100,000 electrical operations)
Built-in operation indicator (mechanical, LED), diode surge suppression, varistor surge suppression
The contact operation can be easily checked by mechanical indicator and/or push-to-test button options
Conforms to CENELEC standards
VDE approved versions available

Stock information temporarily unavailable.

BD 1.760

BD 1.760 Each (Exc. Vat)

BD 1.936

BD 1.936 Each (inc. VAT)

Omron MK 8 Pin 250V ac PCB Mount Relay Socket, for use with MK Series Relay

BD 1.760

BD 1.760 Each (Exc. Vat)

BD 1.936

BD 1.936 Each (inc. VAT)

Omron MK 8 Pin 250V ac PCB Mount Relay Socket, for use with MK Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.760
25 - 99BD 1.678
100 - 249BD 1.546
250 - 499BD 1.386
500+BD 1.260

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MK Series Relay

Series

MK

Termination Type

Screw

Number of Contacts

8

Current Rating

10A

Mounting Type

PCB Mount

Product details

MK Series

Omron MK Series reliable general-purpose relays with long life assured by silver contacts.

Long life (minimum 100,000 electrical operations)
Built-in operation indicator (mechanical, LED), diode surge suppression, varistor surge suppression
The contact operation can be easily checked by mechanical indicator and/or push-to-test button options
Conforms to CENELEC standards
VDE approved versions available