Omron 8 Pin 250V ac PCB Mount Relay Socket, for use with MK Series Relay

RS Stock No.: 827-8428Brand: OmronManufacturers Part No.: PLE08-0
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MK Series Relay

Number of Contacts

8

Current Rating

10A

Mounting Type

PCB Mount

Product details

MK Series

Omron MK Series reliable general-purpose relays with long life assured by silver contacts.

Long life (minimum 100,000 electrical operations)
Built-in operation indicator (mechanical, LED), diode surge suppression, varistor surge suppression
The contact operation can be easily checked by mechanical indicator and/or push-to-test button options
Conforms to CENELEC standards
VDE approved versions available

Stock information temporarily unavailable.

BD 2.756

BD 2.756 Each (Exc. Vat)

BD 3.032

BD 3.032 Each (inc. VAT)

Omron 8 Pin 250V ac PCB Mount Relay Socket, for use with MK Series Relay

BD 2.756

BD 2.756 Each (Exc. Vat)

BD 3.032

BD 3.032 Each (inc. VAT)

Omron 8 Pin 250V ac PCB Mount Relay Socket, for use with MK Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.756
5 - 9BD 2.552
10+BD 2.470

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MK Series Relay

Number of Contacts

8

Current Rating

10A

Mounting Type

PCB Mount

Product details

MK Series

Omron MK Series reliable general-purpose relays with long life assured by silver contacts.

Long life (minimum 100,000 electrical operations)
Built-in operation indicator (mechanical, LED), diode surge suppression, varistor surge suppression
The contact operation can be easily checked by mechanical indicator and/or push-to-test button options
Conforms to CENELEC standards
VDE approved versions available