Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Pluggable Function Module, Socket for use with LY1, LY1-D, LY1F, LY1N, LY1N-D2, LY2, LY2-CR, LY2-D, LY2F, LY2N,

RS Stock No.: 329-884Brand: OmronManufacturers Part No.: PTF08A-E
brand-logo
View all in Pluggable Function Modules

Technical Document

Specifications

Brand

Omron

Accessory Type

Socket

For Use With

LY1, LY1-D, LY1F, LY1N, LY1N-D2, LY2, LY2-CR, LY2-D, LY2F, LY2N, LY2N-CR, LY2N-D2, LY2Z, LY2Z-CR, LY2Z-D, LY2ZF, LY2ZN, LY2ZN-CR, LY2ZN-D2

Series

PTF

Number of Contacts

8

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 3.785

BD 3.785 Each (Exc. Vat)

BD 4.164

BD 4.164 Each (inc. VAT)

Omron Pluggable Function Module, Socket for use with LY1, LY1-D, LY1F, LY1N, LY1N-D2, LY2, LY2-CR, LY2-D, LY2F, LY2N,

BD 3.785

BD 3.785 Each (Exc. Vat)

BD 4.164

BD 4.164 Each (inc. VAT)

Omron Pluggable Function Module, Socket for use with LY1, LY1-D, LY1F, LY1N, LY1N-D2, LY2, LY2-CR, LY2-D, LY2F, LY2N,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.785
5 - 9BD 3.717
10+BD 3.591

Technical Document

Specifications

Brand

Omron

Accessory Type

Socket

For Use With

LY1, LY1-D, LY1F, LY1N, LY1N-D2, LY2, LY2-CR, LY2-D, LY2F, LY2N, LY2N-CR, LY2N-D2, LY2Z, LY2Z-CR, LY2Z-D, LY2ZF, LY2ZN, LY2ZN-CR, LY2ZN-D2

Series

PTF

Number of Contacts

8

Country of Origin

Indonesia