Omron 14 Pin 110V ac Relay Socket, for use with LY4, LY4-D, LY4F, LY4N, LY4N-D2

RS Stock No.: 329-890Brand: OmronManufacturers Part No.: PTF14A-E
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

110V ac

For Use With

LY4, LY4-D, LY4F, LY4N, LY4N-D2

Number of Contacts

14

Current Rating

10A

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 5.582

BD 5.582 Each (Exc. Vat)

BD 6.140

BD 6.140 Each (inc. VAT)

Omron 14 Pin 110V ac Relay Socket, for use with LY4, LY4-D, LY4F, LY4N, LY4N-D2

BD 5.582

BD 5.582 Each (Exc. Vat)

BD 6.140

BD 6.140 Each (inc. VAT)

Omron 14 Pin 110V ac Relay Socket, for use with LY4, LY4-D, LY4F, LY4N, LY4N-D2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.582
5 - 9BD 5.511
10+BD 5.302

Technical Document

Specifications

Brand

Omron

Voltage

110V ac

For Use With

LY4, LY4-D, LY4F, LY4N, LY4N-D2

Number of Contacts

14

Current Rating

10A

Country of Origin

Indonesia