Technical Document
Specifications
Product details
PY Series DIN Rail Relay Sockets
Rising terminals mean secure clamping of up to 2 x 2.5mm cables per terminal
Choice of position for common terminals
Easy to use labelling facility that does not cover the screw terminals
Slim design, 27mm wide
Double terminal numbering
Creepage & clearance compliant to VDE 0110
Retaining clips available separately
Suitable for 8 and 14 pin Relays
Rated up to 12A and 300V
Operating temperature range -25 to + 85°C
BD 20.212
BD 20.212 1 Bag of 10 (Exc. Vat)
BD 22.233
BD 22.233 1 Bag of 10 (inc. VAT)
1
BD 20.212
BD 20.212 1 Bag of 10 (Exc. Vat)
BD 22.233
BD 22.233 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 20.212 |
| 5 - 9 | BD 19.690 |
| 10+ | BD 19.217 |
Technical Document
Specifications
Product details
PY Series DIN Rail Relay Sockets
Rising terminals mean secure clamping of up to 2 x 2.5mm cables per terminal
Choice of position for common terminals
Easy to use labelling facility that does not cover the screw terminals
Slim design, 27mm wide
Double terminal numbering
Creepage & clearance compliant to VDE 0110
Retaining clips available separately
Suitable for 8 and 14 pin Relays
Rated up to 12A and 300V
Operating temperature range -25 to + 85°C
