Technical Document
Specifications
Product details
PY Series DIN Rail Relay Sockets
Rising terminals mean secure clamping of up to 2 x 2.5mm cables per terminal
Choice of position for common terminals
Easy to use labelling facility that does not cover the screw terminals
Slim design, 27mm wide
Double terminal numbering
Creepage & clearance compliant to VDE 0110
Retaining clips available separately
Suitable for 8 and 14 pin Relays
Rated up to 12A and 300V
Operating temperature range -25 to + 85°C
BD 33.055
BD 33.055 1 Bag of 10 (Exc. Vat)
BD 36.361
BD 36.361 1 Bag of 10 (inc. VAT)
1
BD 33.055
BD 33.055 1 Bag of 10 (Exc. Vat)
BD 36.361
BD 36.361 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 33.055 |
5 - 9 | BD 32.802 |
10+ | BD 32.554 |
Technical Document
Specifications
Product details
PY Series DIN Rail Relay Sockets
Rising terminals mean secure clamping of up to 2 x 2.5mm cables per terminal
Choice of position for common terminals
Easy to use labelling facility that does not cover the screw terminals
Slim design, 27mm wide
Double terminal numbering
Creepage & clearance compliant to VDE 0110
Retaining clips available separately
Suitable for 8 and 14 pin Relays
Rated up to 12A and 300V
Operating temperature range -25 to + 85°C