Omron MY2 250V ac DIN Rail Relay Socket, for use with PYF Series Screwless Clamp Terminal Socket

RS Stock No.: 794-8237Brand: OmronManufacturers Part No.: PYCM-08S
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

PYF Series Screwless Clamp Terminal Socket

Series

MY2

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

You may be interested in
Clip and release lever for PYF08S socket
BD 0.242Each (Exc. Vat)
Stock information temporarily unavailable.

BD 0.429

BD 0.429 Each (Exc. Vat)

BD 0.472

BD 0.472 Each (inc. VAT)

Omron MY2 250V ac DIN Rail Relay Socket, for use with PYF Series Screwless Clamp Terminal Socket

BD 0.429

BD 0.429 Each (Exc. Vat)

BD 0.472

BD 0.472 Each (inc. VAT)

Omron MY2 250V ac DIN Rail Relay Socket, for use with PYF Series Screwless Clamp Terminal Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Clip and release lever for PYF08S socket
BD 0.242Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

PYF Series Screwless Clamp Terminal Socket

Series

MY2

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

You may be interested in
Clip and release lever for PYF08S socket
BD 0.242Each (Exc. Vat)