Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
H3Y Series Timer, H3YN Series Timer
Accessory Type
Socket
Series
PYF
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
8
Termination Type
Screw
Country of Origin
Japan
Product details
Omron PYF/P2RF Push In Plus Relay Sockets
Omron Push-In Plus relay sockets suitable for use with a range of Omron relays. The Push-In plus feature allows wires to be inserted with no tools required, reducing time and work involved in wiring.
BD 3.487
BD 3.487 Each (Exc. Vat)
BD 3.836
BD 3.836 Each (inc. VAT)
1
BD 3.487
BD 3.487 Each (Exc. Vat)
BD 3.836
BD 3.836 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
H3Y Series Timer, H3YN Series Timer
Accessory Type
Socket
Series
PYF
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
8
Termination Type
Screw
Country of Origin
Japan
Product details
Omron PYF/P2RF Push In Plus Relay Sockets
Omron Push-In Plus relay sockets suitable for use with a range of Omron relays. The Push-In plus feature allows wires to be inserted with no tools required, reducing time and work involved in wiring.