Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1, MY2N1-D2, MY2N-CR, MY2N-D2
Accessory Type
Socket
Series
MY2
Current Rating
5A
Mounting Type
DIN Rail
Number of Contacts
8
Termination Type
Screw
Country of Origin
China
You may be interested in
Omron 14 Pin 250V ac DIN Rail Relay Socket, for use with MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1,Brand: Omron
BD 1.179Each (Exc. Vat)
Stock information temporarily unavailable.
BD 4.010
BD 4.010 Each (Exc. Vat)
BD 4.411
BD 4.411 Each (inc. VAT)
Omron MY2 8 Pin 250V ac DIN Rail Relay Socket, for use with MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1,
1
BD 4.010
BD 4.010 Each (Exc. Vat)
BD 4.411
BD 4.411 Each (inc. VAT)
Omron MY2 8 Pin 250V ac DIN Rail Relay Socket, for use with MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.010 |
5 - 9 | BD 3.916 |
10+ | BD 3.712 |
You may be interested in
Omron 14 Pin 250V ac DIN Rail Relay Socket, for use with MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1,Brand: Omron
BD 1.179Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1, MY2N1-D2, MY2N-CR, MY2N-D2
Accessory Type
Socket
Series
MY2
Current Rating
5A
Mounting Type
DIN Rail
Number of Contacts
8
Termination Type
Screw
Country of Origin
China
You may be interested in
Omron 14 Pin 250V ac DIN Rail Relay Socket, for use with MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1,Brand: Omron
BD 1.179Each (Exc. Vat)