Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
Miniature Power Relays
Accessory Type
Socket
Life
PYFZ
Number of Contacts
8
Current Rating
10A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China
BD 3.542
BD 3.542 Each (Exc. Vat)
BD 3.896
BD 3.896 Each (inc. VAT)
1
BD 3.542
BD 3.542 Each (Exc. Vat)
BD 3.896
BD 3.896 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
Miniature Power Relays
Accessory Type
Socket
Life
PYFZ
Number of Contacts
8
Current Rating
10A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China