Omron Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 23.4 A, Q2V series Series

Technical Document
Specifications
Brand
OmronPower Rating
7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
23.4 A
For Use With
Bluetooth, CANopen, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, POWERLINK, PROFIBUS DP Slave, PROFINET Slave
Series
Q2V series
Field Bus Communication Type
MODBUS Slave, Serial RS-485, USB
IP Rating
IP20
Output Frequency
590Hz
STO
Yes
BD 976.815
BD 976.815 Each (Exc. Vat)
BD 1,074.497
BD 1,074.497 Each (inc. VAT)
1
BD 976.815
BD 976.815 Each (Exc. Vat)
BD 1,074.497
BD 1,074.497 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
23.4 A
For Use With
Bluetooth, CANopen, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, POWERLINK, PROFIBUS DP Slave, PROFINET Slave
Series
Q2V series
Field Bus Communication Type
MODBUS Slave, Serial RS-485, USB
IP Rating
IP20
Output Frequency
590Hz
STO
Yes