Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 3 kW, 1 Phase, 200 V ac, 12.2 A, Q2V Series

RS Stock No.: 194-3176Brand: OmronManufacturers Part No.: Q2V-AB012-AAA
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

3 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

12.2 A

For Use With

Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor

Series

Q2V

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485

IP Rating

IP20

Output Frequency

590Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

128mm

Function

Motor Control, Open Loop Speed Control, Open Loop Torque Control

Overall Length

140mm

Interface

Bluetooth, Ethernet

Overall Width

203mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 507.045

BD 507.045 Each (Exc. Vat)

BD 557.749

BD 557.749 Each (inc. VAT)

Omron Inverter Drive, 3 kW, 1 Phase, 200 V ac, 12.2 A, Q2V Series

BD 507.045

BD 507.045 Each (Exc. Vat)

BD 557.749

BD 557.749 Each (inc. VAT)

Omron Inverter Drive, 3 kW, 1 Phase, 200 V ac, 12.2 A, Q2V Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

3 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

12.2 A

For Use With

Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor

Series

Q2V

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485

IP Rating

IP20

Output Frequency

590Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

128mm

Function

Motor Control, Open Loop Speed Control, Open Loop Torque Control

Overall Length

140mm

Interface

Bluetooth, Ethernet

Overall Width

203mm

Country of Origin

United Kingdom

You may be interested in