Technical Document
Specifications
Brand
OmronSupply Voltage
200 V ac
AC or DC Operation
AC
Height
119.5mm
Width
119.5mm
Power Consumption
16W
Maximum Current
105mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
162m³/h
Noise Level
50dB
Fan Speed
2700 rpm @ 50 Hz, 3000 rpm @ 60 Hz
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
China
Product details
R87F Series Axial Fans
This Omron R87F AC axial fans series are reliable and have a long service life with a low noise level and resistance to the environment.
85% to 110% rated voltage
CE marking compliant and certified by UL and CSA
BD 40.865
BD 40.865 Each (Exc. Vat)
BD 44.951
BD 44.951 Each (inc. VAT)
1
BD 40.865
BD 40.865 Each (Exc. Vat)
BD 44.951
BD 44.951 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 40.865 |
5 - 9 | BD 39.562 |
10 - 24 | BD 38.753 |
25 - 49 | BD 37.983 |
50+ | BD 37.290 |
Technical Document
Specifications
Brand
OmronSupply Voltage
200 V ac
AC or DC Operation
AC
Height
119.5mm
Width
119.5mm
Power Consumption
16W
Maximum Current
105mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
162m³/h
Noise Level
50dB
Fan Speed
2700 rpm @ 50 Hz, 3000 rpm @ 60 Hz
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
China
Product details
R87F Series Axial Fans
This Omron R87F AC axial fans series are reliable and have a long service life with a low noise level and resistance to the environment.
85% to 110% rated voltage
CE marking compliant and certified by UL and CSA