Omron Cable for Use with 1S series, 5m Length, 100 → 750 W, 1-Phase, 230 V
RS Stock No.: 215-3347Brand: OmronManufacturers Part No.: R88A-CA1A005BF-EDistrelec Article No.: 30229179

Technical Document
Specifications
Brand
OmronAccessory Type
Cable Assembly
For Use With
1S series
Voltage Range
230 V
Electrical Phase
1
Power Rating
100 → 750 W
Length
5m
Stock information temporarily unavailable.
BD 67.045
BD 67.045 Each (Exc. Vat)
BD 73.749
BD 73.749 Each (inc. VAT)
Omron Cable for Use with 1S series, 5m Length, 100 → 750 W, 1-Phase, 230 V
1
BD 67.045
BD 67.045 Each (Exc. Vat)
BD 73.749
BD 73.749 Each (inc. VAT)
Omron Cable for Use with 1S series, 5m Length, 100 → 750 W, 1-Phase, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Cable Assembly
For Use With
1S series
Voltage Range
230 V
Electrical Phase
1
Power Rating
100 → 750 W
Length
5m