Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Cable for Use with Servo Motor, 3m Length, 900 → 1500 W, 400 V

RS Stock No.: 214-7311Brand: OmronManufacturers Part No.: R88A-CA1E003BF-E
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Servo Motor Power Cable

For Use With

Servo Motor

Voltage Range

400 V

Power Rating

900 → 1500 W

Length

3m

Stock information temporarily unavailable.

BD 156.101

BD 156.101 Each (Exc. Vat)

BD 171.711

BD 171.711 Each (inc. VAT)

Omron Cable for Use with Servo Motor, 3m Length, 900 → 1500 W, 400 V

BD 156.101

BD 156.101 Each (Exc. Vat)

BD 171.711

BD 171.711 Each (inc. VAT)

Omron Cable for Use with Servo Motor, 3m Length, 900 → 1500 W, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Servo Motor Power Cable

For Use With

Servo Motor

Voltage Range

400 V

Power Rating

900 → 1500 W

Length

3m