Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Cable for Use with Servo Motor, 10m Length, 50 → 750 W, 200 V

RS Stock No.: 214-7338Brand: OmronManufacturers Part No.: R88ACAKA010BRE
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Brake Cable

For Use With

Servo Motor

Voltage Range

200 V

Power Rating

50 → 750 W

Length

10m

Stock information temporarily unavailable.

BD 85.827

BD 85.827 Each (Exc. Vat)

BD 94.410

BD 94.410 Each (inc. VAT)

Omron Cable for Use with Servo Motor, 10m Length, 50 → 750 W, 200 V

BD 85.827

BD 85.827 Each (Exc. Vat)

BD 94.410

BD 94.410 Each (inc. VAT)

Omron Cable for Use with Servo Motor, 10m Length, 50 → 750 W, 200 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Brake Cable

For Use With

Servo Motor

Voltage Range

200 V

Power Rating

50 → 750 W

Length

10m