Omron 200 V 200 W Servo Motor, 6000 rpm, 0.63 Nm Max Output Torque, 11mm Shaft Diameter

RS Stock No.: 136-2814Brand: OmronManufacturers Part No.: R88M-1M20030T-S2Distrelec Article No.: 30121970
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

0.63 Nm

Supply Voltage

200 V

Output Speed

6000 rpm

Power Rating

200 W

Shaft Diameter

11mm

Length

60mm

Width

60mm

Depth

79.5mm

Current Rating

1.5 A

Series

1S

Standards Met

EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1

Country of Origin

Philippines

Product details

1S AC Servo Motors

Professional range of 1S AC servo motors from Omron. The simplified machine design and maintenance 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are another element to make up the 1S Servo system designed to optimise the full cycle. All 1S servo motors are reliable and excellent quality.

Features & Benefits

230 V ac from 100 W to 1.5 kW (rated torque from 0.318 Nm to 8.59 Nm)
23-bit resolution encoder
Compact and small motor size
Multi-turn encoder design without mechanics: 16-bit, 65536 turns
Battery-free absolute multi-turn encoder
Pre-assembled motor cables
Designed for easy EMC compliance

Omron Servo Motors & Drives

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 501.270

BD 501.270 Each (Exc. Vat)

BD 551.397

BD 551.397 Each (inc. VAT)

Omron 200 V 200 W Servo Motor, 6000 rpm, 0.63 Nm Max Output Torque, 11mm Shaft Diameter

BD 501.270

BD 501.270 Each (Exc. Vat)

BD 551.397

BD 551.397 Each (inc. VAT)

Omron 200 V 200 W Servo Motor, 6000 rpm, 0.63 Nm Max Output Torque, 11mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

0.63 Nm

Supply Voltage

200 V

Output Speed

6000 rpm

Power Rating

200 W

Shaft Diameter

11mm

Length

60mm

Width

60mm

Depth

79.5mm

Current Rating

1.5 A

Series

1S

Standards Met

EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1

Country of Origin

Philippines

Product details

1S AC Servo Motors

Professional range of 1S AC servo motors from Omron. The simplified machine design and maintenance 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are another element to make up the 1S Servo system designed to optimise the full cycle. All 1S servo motors are reliable and excellent quality.

Features & Benefits

230 V ac from 100 W to 1.5 kW (rated torque from 0.318 Nm to 8.59 Nm)
23-bit resolution encoder
Compact and small motor size
Multi-turn encoder design without mechanics: 16-bit, 65536 turns
Battery-free absolute multi-turn encoder
Pre-assembled motor cables
Designed for easy EMC compliance

Omron Servo Motors & Drives

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more