Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 230 V ac 0.05 kW Servo Motor, 3000 rpm, 0.45 Nm Max Output Torque

RS Stock No.: 215-3445Brand: OmronManufacturers Part No.: R88M-G05030H-BS2-D
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

0.45 Nm

Supply Voltage

230 V ac

Output Speed

3000 rpm

Power Rating

0.05 kW

You may be interested in
Stock information temporarily unavailable.

BD 544.291

BD 544.291 Each (Exc. Vat)

BD 598.720

BD 598.720 Each (inc. VAT)

Omron 230 V ac 0.05 kW Servo Motor, 3000 rpm, 0.45 Nm Max Output Torque

BD 544.291

BD 544.291 Each (Exc. Vat)

BD 598.720

BD 598.720 Each (inc. VAT)

Omron 230 V ac 0.05 kW Servo Motor, 3000 rpm, 0.45 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

0.45 Nm

Supply Voltage

230 V ac

Output Speed

3000 rpm

Power Rating

0.05 kW

You may be interested in