Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 200 V 200 W Servo Motor, 3000 rpm, 0.64 Nm Max Output Torque, 50mm Shaft Diameter

RS Stock No.: 124-1296Brand: OmronManufacturers Part No.: R88M-G20030H-S2
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

0.64 Nm

Supply Voltage

200 V

Output Speed

3000 rpm

Power Rating

200 W

Shaft Diameter

50mm

Length

60mm

Width

60mm

Depth

109mm

Current Rating

1.6 A

Series

SMARTSTEP2

Rotor Inertia

1400kg.cm²

Standards Met

CE, cUL 22.2, IEC 60034-5, UL 1004 File No:E 179189

Country of Origin

China

Product details

SmartStep 2 - G Series

Professional range of G series servo motors from Omron. This wide range of compact servo motors are designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system

Peak torque 300% for 3 secs
Servo motors supported by SmartStep 2, G-Series and Accurax G5 servo drives
IP65 Rating
No motor settings required

Omron Servo Motors & Drives

You may be interested in
Stock information temporarily unavailable.

BD 412.912

BD 412.912 Each (Exc. Vat)

BD 454.203

BD 454.203 Each (inc. VAT)

Omron 200 V 200 W Servo Motor, 3000 rpm, 0.64 Nm Max Output Torque, 50mm Shaft Diameter

BD 412.912

BD 412.912 Each (Exc. Vat)

BD 454.203

BD 454.203 Each (inc. VAT)

Omron 200 V 200 W Servo Motor, 3000 rpm, 0.64 Nm Max Output Torque, 50mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

0.64 Nm

Supply Voltage

200 V

Output Speed

3000 rpm

Power Rating

200 W

Shaft Diameter

50mm

Length

60mm

Width

60mm

Depth

109mm

Current Rating

1.6 A

Series

SMARTSTEP2

Rotor Inertia

1400kg.cm²

Standards Met

CE, cUL 22.2, IEC 60034-5, UL 1004 File No:E 179189

Country of Origin

China

Product details

SmartStep 2 - G Series

Professional range of G series servo motors from Omron. This wide range of compact servo motors are designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system

Peak torque 300% for 3 secs
Servo motors supported by SmartStep 2, G-Series and Accurax G5 servo drives
IP65 Rating
No motor settings required

Omron Servo Motors & Drives

You may be interested in