Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron G-Series Servo Motor, 100 W, 1 Phase, 230 V

RS Stock No.: 215-8290Brand: OmronManufacturers Part No.: R88M-GP10030H-S2
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Omron

Power Rating

100 W

Supply Voltage

230 V

Phase

1

Series

G-Series

You may be interested in
Stock information temporarily unavailable.

BD 409.156

BD 409.156 Each (Exc. Vat)

BD 450.072

BD 450.072 Each (inc. VAT)

Omron G-Series Servo Motor, 100 W, 1 Phase, 230 V

BD 409.156

BD 409.156 Each (Exc. Vat)

BD 450.072

BD 450.072 Each (inc. VAT)

Omron G-Series Servo Motor, 100 W, 1 Phase, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

100 W

Supply Voltage

230 V

Phase

1

Series

G-Series

You may be interested in