Omron G-Series Servo Motor, 200 W, 1 Phase, 230 V

RS Stock No.: 215-8292Brand: OmronManufacturers Part No.: R88M-GP20030H-S2-D
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Omron

Power Rating

200 W

Supply Voltage

230 V

Phase

1

Series

G-Series

You may be interested in
Stock information temporarily unavailable.

BD 488.851

BD 488.851 Each (Exc. Vat)

BD 537.736

BD 537.736 Each (inc. VAT)

Omron G-Series Servo Motor, 200 W, 1 Phase, 230 V

BD 488.851

BD 488.851 Each (Exc. Vat)

BD 537.736

BD 537.736 Each (inc. VAT)

Omron G-Series Servo Motor, 200 W, 1 Phase, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

200 W

Supply Voltage

230 V

Phase

1

Series

G-Series

You may be interested in