Omron 230 V 0.1 kW Servo Motor, 3000 rpm, 0.95 Nm Max Output Torque

RS Stock No.: 215-3463Brand: OmronManufacturers Part No.: R88M-K10030H-S2
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

0.95 Nm

Supply Voltage

230 V

Output Speed

3000 rpm

Power Rating

0.1 kW

Stock information temporarily unavailable.

BD 477.884

BD 477.884 Each (Exc. Vat)

BD 525.672

BD 525.672 Each (inc. VAT)

Omron 230 V 0.1 kW Servo Motor, 3000 rpm, 0.95 Nm Max Output Torque

BD 477.884

BD 477.884 Each (Exc. Vat)

BD 525.672

BD 525.672 Each (inc. VAT)

Omron 230 V 0.1 kW Servo Motor, 3000 rpm, 0.95 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

0.95 Nm

Supply Voltage

230 V

Output Speed

3000 rpm

Power Rating

0.1 kW