Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron R89F Series Axial Fan, 24 V dc, DC Operation, 1.24m³/min, 1.92W, 80mA Max, 92 x 92 x 25mm

RS Stock No.: 194-0679Brand: OmronManufacturers Part No.: R89F-DS0925L-S2
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Height

25mm

AC or DC Operation

DC

Power Consumption

1.92W

Width

92mm

Maximum Current

80mA

Depth

92mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 25mm

Air Flow

1.24m³/min

Noise Level

30dB

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 42.322

BD 42.322 Each (Exc. Vat)

BD 46.554

BD 46.554 Each (inc. VAT)

Omron R89F Series Axial Fan, 24 V dc, DC Operation, 1.24m³/min, 1.92W, 80mA Max, 92 x 92 x 25mm

BD 42.322

BD 42.322 Each (Exc. Vat)

BD 46.554

BD 46.554 Each (inc. VAT)

Omron R89F Series Axial Fan, 24 V dc, DC Operation, 1.24m³/min, 1.92W, 80mA Max, 92 x 92 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 42.322
5 - 9BD 39.666
10 - 24BD 38.577
25 - 49BD 36.597
50+BD 32.813

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Height

25mm

AC or DC Operation

DC

Power Consumption

1.92W

Width

92mm

Maximum Current

80mA

Depth

92mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 25mm

Air Flow

1.24m³/min

Noise Level

30dB

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

Philippines