Technical Document
Specifications
Brand
OmronSupply Voltage
24 V dc
Height
38mm
AC or DC Operation
DC
Power Consumption
2.64W
Width
120mm
Depth
120mm
Maximum Current
110mA
Termination Type
Lead Wire
Dimensions
120 x 120 x 38mm
Air Flow
2.1m³/min
Noise Level
32dB
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Philippines
BD 53.108
BD 53.108 Each (Exc. Vat)
BD 58.419
BD 58.419 Each (inc. VAT)
1
BD 53.108
BD 53.108 Each (Exc. Vat)
BD 58.419
BD 58.419 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 53.108 |
5 - 9 | BD 50.941 |
10 - 24 | BD 49.868 |
25 - 49 | BD 48.900 |
50+ | BD 47.988 |
Technical Document
Specifications
Brand
OmronSupply Voltage
24 V dc
Height
38mm
AC or DC Operation
DC
Power Consumption
2.64W
Width
120mm
Depth
120mm
Maximum Current
110mA
Termination Type
Lead Wire
Dimensions
120 x 120 x 38mm
Air Flow
2.1m³/min
Noise Level
32dB
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Philippines