Technical Document
Specifications
Brand
OmronType
Switch Mode
Output Current
1.2A
Power Rating
30W
Number of Outputs
1
Width
90mm
Depth
79mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
66%
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±1.5%
Maximum Temperature
+60°C
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.3A Output, 30WBrand: Omron
BD 90.520Each (Exc. Vat)
P.O.A.
Omron Switch Mode DIN Rail Panel Mount Power Supply, 1.2A Output, 30W
1
P.O.A.
Omron Switch Mode DIN Rail Panel Mount Power Supply, 1.2A Output, 30W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.3A Output, 30WBrand: Omron
BD 90.520Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronType
Switch Mode
Output Current
1.2A
Power Rating
30W
Number of Outputs
1
Width
90mm
Depth
79mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
66%
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±1.5%
Maximum Temperature
+60°C
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.3A Output, 30WBrand: Omron
BD 90.520Each (Exc. Vat)