Technical Document
Specifications
Brand
OmronType
Switch Mode
Output Current
2.1A
Power Rating
50W
Number of Outputs
1
Width
90mm
Depth
79mm
Mounting Type
DIN Rail
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Efficiency
80%
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±1.5%
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60WBrand: Omron
BD 108.882Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Omron Switch Mode DIN Rail Panel Mount Power Supply, 2.1A Output, 50W
1
P.O.A.
Omron Switch Mode DIN Rail Panel Mount Power Supply, 2.1A Output, 50W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60WBrand: Omron
BD 108.882Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronType
Switch Mode
Output Current
2.1A
Power Rating
50W
Number of Outputs
1
Width
90mm
Depth
79mm
Mounting Type
DIN Rail
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Efficiency
80%
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±1.5%
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60WBrand: Omron
BD 108.882Each (Exc. Vat)