Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 24V dc Input DIN Rail Mount UPS

RS Stock No.: 215-4126Brand: OmronManufacturers Part No.: S8BA-24D24D960SBF
brand-logo

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail Mount

Width

52mm

Depth

111.4mm

Stock information temporarily unavailable.

BD 189.304

BD 189.304 Each (Exc. Vat)

BD 208.234

BD 208.234 Each (inc. VAT)

Omron 24V dc Input DIN Rail Mount UPS

BD 189.304

BD 189.304 Each (Exc. Vat)

BD 208.234

BD 208.234 Each (inc. VAT)

Omron 24V dc Input DIN Rail Mount UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail Mount

Width

52mm

Depth

111.4mm