Omron Embedded Switch Mode Power Supply SMPS, S8VK-S12024, 24V dc, 5A, 120W, 1 Output, 100 → 240V ac Input

RS Stock No.: 181-3792Brand: OmronManufacturers Part No.: S8VK-S12024
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

DIN Rail Mount

Length

55mm

Width

90mm

Depth

90mm

Series

S8VK-S

Efficiency

92%

Minimum Temperature

-40°C

Weight

400g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

BD 89.568

BD 89.568 Each (Exc. Vat)

BD 98.525

BD 98.525 Each (inc. VAT)

Omron Embedded Switch Mode Power Supply SMPS, S8VK-S12024, 24V dc, 5A, 120W, 1 Output, 100 → 240V ac Input

BD 89.568

BD 89.568 Each (Exc. Vat)

BD 98.525

BD 98.525 Each (inc. VAT)

Omron Embedded Switch Mode Power Supply SMPS, S8VK-S12024, 24V dc, 5A, 120W, 1 Output, 100 → 240V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

DIN Rail Mount

Length

55mm

Width

90mm

Depth

90mm

Series

S8VK-S

Efficiency

92%

Minimum Temperature

-40°C

Weight

400g

Maximum Temperature

+70°C

Country of Origin

China