Omron Switching Power Supply, S8VK-T12024-400, 24V dc, 5A, 120W, 480V ac Input Voltage
RS Stock No.: 215-4169Brand: OmronManufacturers Part No.: S8VK-T12024-400Distrelec Article No.: 30132943

Technical Document
Specifications
Brand
OmronOutput Voltage
24V dc
Output Current
5A
Power Rating
120W
Input Voltage
480V ac
Series
S8VK-T
Country of Origin
China
Stock information temporarily unavailable.
BD 95.464
BD 95.464 Each (Exc. Vat)
BD 105.010
BD 105.010 Each (inc. VAT)
Omron Switching Power Supply, S8VK-T12024-400, 24V dc, 5A, 120W, 480V ac Input Voltage
1
BD 95.464
BD 95.464 Each (Exc. Vat)
BD 105.010
BD 105.010 Each (inc. VAT)
Omron Switching Power Supply, S8VK-T12024-400, 24V dc, 5A, 120W, 480V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Voltage
24V dc
Output Current
5A
Power Rating
120W
Input Voltage
480V ac
Series
S8VK-T
Country of Origin
China