Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron S8VK-X Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 174-5837Brand: OmronManufacturers Part No.: S8VK-X24024A-EIP
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S8VK-X

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

38 x 119.3 x 124.6mm

Height

129.8mm

Width

38mm

Depth

123.7mm

MTBF

270000h

Output Voltage Adjustment Range

21.6 → 28V

Load Regulation

1.5%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

CE, cULus, EAC, EN 61000-3-2, EN 61204-3, EN/IEC 60529, EN/IEC 61558-2-16, TUV, UL

Ripple And Noise

150mV

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

93%

Stock information temporarily unavailable.

BD 193.292

BD 193.292 Each (Exc. Vat)

BD 212.621

BD 212.621 Each (inc. VAT)

Omron S8VK-X Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

BD 193.292

BD 193.292 Each (Exc. Vat)

BD 212.621

BD 212.621 Each (inc. VAT)

Omron S8VK-X Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

S8VK-X

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

38 x 119.3 x 124.6mm

Height

129.8mm

Width

38mm

Depth

123.7mm

MTBF

270000h

Output Voltage Adjustment Range

21.6 → 28V

Load Regulation

1.5%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

CE, cULus, EAC, EN 61000-3-2, EN 61204-3, EN/IEC 60529, EN/IEC 61558-2-16, TUV, UL

Ripple And Noise

150mV

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

93%