Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 1.3A Output,

RS Stock No.: 610-8633Brand: OmronManufacturers Part No.: S8VM01512CD
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S8VM

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Dimensions

113.5 x 38.6 x 89.9mm

Depth

98.1mm

Width

38.6mm

Height

81.5mm

Efficiency

78%

MTBF

135000h

Load Regulation

±0.8%

Minimum Temperature

0°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±1.5%

Maximum Temperature

+50°C

Country of Origin

China

Product details

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C

Stock information temporarily unavailable.

BD 46.700

BD 46.700 Each (Exc. Vat)

BD 51.370

BD 51.370 Each (inc. VAT)

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 1.3A Output,

BD 46.700

BD 46.700 Each (Exc. Vat)

BD 51.370

BD 51.370 Each (inc. VAT)

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 1.3A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 46.700
10 - 14BD 43.906
15+BD 42.581

Technical Document

Specifications

Brand

Omron

Series

S8VM

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Dimensions

113.5 x 38.6 x 89.9mm

Depth

98.1mm

Width

38.6mm

Height

81.5mm

Efficiency

78%

MTBF

135000h

Load Regulation

±0.8%

Minimum Temperature

0°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±1.5%

Maximum Temperature

+50°C

Country of Origin

China

Product details

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C