Technical Document
Specifications
Brand
OmronOutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
DIN Rail Mount
Length
22.5mm
Width
96.4mm
Depth
94.6mm
Efficiency
81%
Series
S8VS
Minimum Temperature
-10°C
Weight
180g
Maximum Temperature
+60°C
Country of Origin
China
BD 34.980
BD 34.980 Each (Exc. Vat)
BD 38.478
BD 38.478 Each (inc. VAT)
1
BD 34.980
BD 34.980 Each (Exc. Vat)
BD 38.478
BD 38.478 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 34.980 |
5 - 9 | BD 34.018 |
10 - 24 | BD 33.490 |
25 - 49 | BD 32.928 |
50+ | BD 32.329 |
Technical Document
Specifications
Brand
OmronOutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
DIN Rail Mount
Length
22.5mm
Width
96.4mm
Depth
94.6mm
Efficiency
81%
Series
S8VS
Minimum Temperature
-10°C
Weight
180g
Maximum Temperature
+60°C
Country of Origin
China