Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plunger Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 2 A, dc 200mA Max

RS Stock No.: 752-9921Brand: OmronManufacturers Part No.: SHL-Q55
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 2 A, dc 200mA

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Snap Action

Length

73.5mm

Minimum Operating Temperature

-10°C

Depth

17.5mm

Width

35.9mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

10000000Operations

Country of Origin

Japan

Product details

Enclosed Switch Hinge Roller Levers / Plungers

Incorporates a switch with durable coil spring in a high precision case
Compact using a single switch for applications where strength is required
Terminal protective cover can be switched to wire cable from left or right

Standards

EN, UL, CSA, CCC, IEC IP67

Stock information temporarily unavailable.

BD 20.664

BD 20.664 Each (Exc. Vat)

BD 22.730

BD 22.730 Each (inc. VAT)

Omron Plunger Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 2 A, dc 200mA Max

BD 20.664

BD 20.664 Each (Exc. Vat)

BD 22.730

BD 22.730 Each (inc. VAT)

Omron Plunger Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 2 A, dc 200mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.664
5 - 9BD 19.844
10+BD 19.002

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 2 A, dc 200mA

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Snap Action

Length

73.5mm

Minimum Operating Temperature

-10°C

Depth

17.5mm

Width

35.9mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

10000000Operations

Country of Origin

Japan

Product details

Enclosed Switch Hinge Roller Levers / Plungers

Incorporates a switch with durable coil spring in a high precision case
Compact using a single switch for applications where strength is required
Terminal protective cover can be switched to wire cable from left or right

Standards

EN, UL, CSA, CCC, IEC IP67