Omron SHL Series Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Housing, 125V ac Max, 10A Max

RS Stock No.: 214-7957Brand: OmronManufacturers Part No.: SHLQ225501
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Zinc

Maximum AC Voltage

125V

Connection Type

Terminal Block

Series

SHL

Action Type

Snap Action

Standards Met

CSA, UL

Stock information temporarily unavailable.

BD 33.473

BD 33.473 Each (Exc. Vat)

BD 36.820

BD 36.820 Each (inc. VAT)

Omron SHL Series Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Housing, 125V ac Max, 10A Max

BD 33.473

BD 33.473 Each (Exc. Vat)

BD 36.820

BD 36.820 Each (inc. VAT)

Omron SHL Series Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Housing, 125V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Zinc

Maximum AC Voltage

125V

Connection Type

Terminal Block

Series

SHL

Action Type

Snap Action

Standards Met

CSA, UL