Omron Hinge Lever Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-0822Brand: OmronManufacturers Part No.: SS-01GL-ET
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.08 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.01N

Operating Temperature Range

-25 → +85°C

Product details

Omron SS Subminiature Basic Switch (100 mA)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.086

BD 3.086 Each (Exc. Vat)

BD 3.395

BD 3.395 Each (inc. VAT)

Omron Hinge Lever Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40

BD 3.086

BD 3.086 Each (Exc. Vat)

BD 3.395

BD 3.395 Each (inc. VAT)

Omron Hinge Lever Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 3.086
50 - 149BD 2.590
150 - 249BD 2.382
250 - 499BD 2.250
500+BD 2.112

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.08 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.01N

Operating Temperature Range

-25 → +85°C

Product details

Omron SS Subminiature Basic Switch (100 mA)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more