Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-2629Brand: OmronManufacturers Part No.: SS-01GL2-EDistrelec Article No.: 30171269
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.08 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.01N

Operating Temperature Range

-25 → +85°C

Country of Origin

Indonesia

Product details

Omron SS Subminiature Basic Switch (100 mA)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Stock information temporarily unavailable.

BD 1.744

BD 1.744 Each (Exc. Vat)

BD 1.918

BD 1.918 Each (inc. VAT)

Omron Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

BD 1.744

BD 1.744 Each (Exc. Vat)

BD 1.918

BD 1.918 Each (inc. VAT)

Omron Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 1.744
50 - 149BD 1.507
150 - 249BD 0.984
250 - 499BD 0.902
500+BD 0.869

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.08 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.01N

Operating Temperature Range

-25 → +85°C

Country of Origin

Indonesia

Product details

Omron SS Subminiature Basic Switch (100 mA)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available