Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.16 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +85°C
Country of Origin
Indonesia
Product details
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
BD 8.910
BD 1.782 Each (In a Pack of 5) (Exc. Vat)
BD 9.801
BD 1.960 Each (In a Pack of 5) (inc. VAT)
5
BD 8.910
BD 1.782 Each (In a Pack of 5) (Exc. Vat)
BD 9.801
BD 1.960 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 245 | BD 1.782 | BD 8.910 |
| 250 - 745 | BD 1.276 | BD 6.380 |
| 750 - 1245 | BD 1.204 | BD 6.022 |
| 1250 - 2495 | BD 1.160 | BD 5.802 |
| 2500+ | BD 1.122 | BD 5.610 |
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.16 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +85°C
Country of Origin
Indonesia
Product details
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available


