Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.06N
Operating Temperature Range
-25 → +85°C
Country of Origin
Indonesia
Product details
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
BD 6.064
BD 1.213 Each (In a Bag of 5) (Exc. Vat)
BD 6.670
BD 1.334 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 6.064
BD 1.213 Each (In a Bag of 5) (Exc. Vat)
BD 6.670
BD 1.334 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 245 | BD 1.213 | BD 6.064 |
250 - 745 | BD 0.772 | BD 3.859 |
750 - 1245 | BD 0.730 | BD 3.649 |
1250 - 2495 | BD 0.704 | BD 3.518 |
2500+ | BD 0.646 | BD 3.229 |
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.06N
Operating Temperature Range
-25 → +85°C
Country of Origin
Indonesia
Product details
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available