Omron Pin Plunger Subminiature Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40

RS Stock No.: 682-2720Brand: OmronManufacturers Part No.: SSG-5H-5
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.5 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Mechanical Life

10000000Operations

Release Force

0.04N

Operating Temperature Range

-25 → +125°C

Country of Origin

Japan

Product details

Subminiature Microswitch

Sub-miniature microswitch in V4 style housing

RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm

Approvals

UL, CSA, VDE, TUV, BEAB, IMQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.216

BD 2.216 Each (Exc. Vat)

BD 2.438

BD 2.438 Each (inc. VAT)

Omron Pin Plunger Subminiature Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40

BD 2.216

BD 2.216 Each (Exc. Vat)

BD 2.438

BD 2.438 Each (inc. VAT)

Omron Pin Plunger Subminiature Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.5 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Mechanical Life

10000000Operations

Release Force

0.04N

Operating Temperature Range

-25 → +125°C

Country of Origin

Japan

Product details

Subminiature Microswitch

Sub-miniature microswitch in V4 style housing

RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm

Approvals

UL, CSA, VDE, TUV, BEAB, IMQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in