Omron Inverter Drive, 11 kW, 3 Phase, 690 V ac, 11 A, SX Series

RS Stock No.: 215-3510Brand: OmronManufacturers Part No.: SX-D6011-EVA4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

690 V ac

Current Rating

11 A

For Use With

Bluetooth, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, MODBUS Slave

Series

SX

Field Bus Communication Type

bluetooth, MODBUS

IP Rating

IP54

Output Frequency

400Hz

STO

No

Stock information temporarily unavailable.

BD 3,906.788

BD 3,906.788 Each (Exc. Vat)

BD 4,297.467

BD 4,297.467 Each (inc. VAT)

Omron Inverter Drive, 11 kW, 3 Phase, 690 V ac, 11 A, SX Series

BD 3,906.788

BD 3,906.788 Each (Exc. Vat)

BD 4,297.467

BD 4,297.467 Each (inc. VAT)

Omron Inverter Drive, 11 kW, 3 Phase, 690 V ac, 11 A, SX Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

690 V ac

Current Rating

11 A

For Use With

Bluetooth, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, MODBUS Slave

Series

SX

Field Bus Communication Type

bluetooth, MODBUS

IP Rating

IP54

Output Frequency

400Hz

STO

No