Omron Inductive Block Proximity Sensor, 5 mm Detection, PNP NC, 12 → 24 V dc

RS Stock No.: 200-6010Brand: OmronManufacturers Part No.: TL-W5MB2 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

30.5mm

Mounting Type

Non-Flush

Width

18mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Depth

10mm

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

TL-W

Country of Origin

China

Stock information temporarily unavailable.

BD 48.103

BD 48.103 Each (Exc. Vat)

BD 52.913

BD 52.913 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 5 mm Detection, PNP NC, 12 → 24 V dc

BD 48.103

BD 48.103 Each (Exc. Vat)

BD 52.913

BD 52.913 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 5 mm Detection, PNP NC, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

30.5mm

Mounting Type

Non-Flush

Width

18mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Depth

10mm

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

TL-W

Country of Origin

China