Technical Document
Specifications
Brand
OmronSensor Technology
Inductive
Detection Range
5 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
31mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
10mm
Maximum Switching Frequency
500Hz
Switching Current
3 → 100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Distrelec Product Id
30229872
Country of Origin
China
BD 45.916
BD 45.916 Each (Exc. Vat)
BD 50.508
BD 50.508 Each (inc. VAT)
1
BD 45.916
BD 45.916 Each (Exc. Vat)
BD 50.508
BD 50.508 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Technology
Inductive
Detection Range
5 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
31mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
10mm
Maximum Switching Frequency
500Hz
Switching Current
3 → 100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Distrelec Product Id
30229872
Country of Origin
China