Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Roller Lever Limit Switch, NO/NC, IP00, SPDT, 250V ac Max, 1A Max

RS Stock No.: 822-5474Brand: OmronManufacturers Part No.: TZ-1GV22
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

1A

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Connection Type

Screw

Action Type

Snap Action

Length

49.2mm

Width

21.8mm

Maximum Operating Temperature

+400°C

Minimum Operating Temperature

-65°C

Depth

17.4mm

Mounting Orientation

Back, Front

Mechanical Life

100000Operations

Product details

TZ Series High Temperature Limit Switch

The TZ series limit switches have been designed to operate at extremely high temperatures. They have a stable operation at an ambient temperature of 400 C. The series incorporates a ceramic insulator, cobalt-alloy spring, and special-alloy contact, thus ensuring high contact reliability at high ambient temperature. Various models are available and users can choose from pin plunger, hinge lever or long or short roller lever.

Operating temperature range: -65 to +400 °C (with no icing)
Contact rating: 1A at 250 Vac
Mechanical service life: 100,000 operations minimum
Electrical service life: 50,000 operations minimum

Stock information temporarily unavailable.

BD 251.394

BD 251.394 Each (Exc. Vat)

BD 276.533

BD 276.533 Each (inc. VAT)

Omron Roller Lever Limit Switch, NO/NC, IP00, SPDT, 250V ac Max, 1A Max

BD 251.394

BD 251.394 Each (Exc. Vat)

BD 276.533

BD 276.533 Each (inc. VAT)

Omron Roller Lever Limit Switch, NO/NC, IP00, SPDT, 250V ac Max, 1A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

1A

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Connection Type

Screw

Action Type

Snap Action

Length

49.2mm

Width

21.8mm

Maximum Operating Temperature

+400°C

Minimum Operating Temperature

-65°C

Depth

17.4mm

Mounting Orientation

Back, Front

Mechanical Life

100000Operations

Product details

TZ Series High Temperature Limit Switch

The TZ series limit switches have been designed to operate at extremely high temperatures. They have a stable operation at an ambient temperature of 400 C. The series incorporates a ceramic insulator, cobalt-alloy spring, and special-alloy contact, thus ensuring high contact reliability at high ambient temperature. Various models are available and users can choose from pin plunger, hinge lever or long or short roller lever.

Operating temperature range: -65 to +400 °C (with no icing)
Contact rating: 1A at 250 Vac
Mechanical service life: 100,000 operations minimum
Electrical service life: 50,000 operations minimum