Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.23 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Release Force
0.14N
Operating Temperature Range
-25 → +80°C
Country of Origin
Indonesia
Product details
Omron Miniature Basic Switches 15 A (V-Size)
15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant
BD 2.920
BD 2.920 Each (Exc. Vat)
BD 3.212
BD 3.212 Each (inc. VAT)
1
BD 2.920
BD 2.920 Each (Exc. Vat)
BD 3.212
BD 3.212 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | BD 2.920 |
50 - 149 | BD 2.563 |
150 - 249 | BD 2.101 |
250+ | BD 2.079 |
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.23 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Release Force
0.14N
Operating Temperature Range
-25 → +80°C
Country of Origin
Indonesia
Product details
Omron Miniature Basic Switches 15 A (V-Size)
15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant