Technical Document
Specifications
Brand
OmronActuator Type
Long Hinge Lever
Terminal Type
Quick Connect
Contact Current Rating
15 A
Contact Configuration
SPDT
IP Rating
IP40
Distrelec Product Id
30171285
Country of Origin
Indonesia
Stock information temporarily unavailable.
BD 1.348
BD 1.348 Each (Exc. Vat)
BD 1.483
BD 1.483 Each (inc. VAT)
Omron Long Hinge Lever Microswitch, Quick Connect Terminal, 15 A, SPDT, IP40
1
BD 1.348
BD 1.348 Each (Exc. Vat)
BD 1.483
BD 1.483 Each (inc. VAT)
Omron Long Hinge Lever Microswitch, Quick Connect Terminal, 15 A, SPDT, IP40
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.348 |
10 - 24 | BD 1.304 |
25 - 49 | BD 1.216 |
50+ | BD 1.194 |
Technical Document
Specifications
Brand
OmronActuator Type
Long Hinge Lever
Terminal Type
Quick Connect
Contact Current Rating
15 A
Contact Configuration
SPDT
IP Rating
IP40
Distrelec Product Id
30171285
Country of Origin
Indonesia