Omron Pin Plunger Micro Switch, Solder Terminal, 16 A @ 250 V ac, SPDT, IP40

RS Stock No.: 682-2792Brand: OmronManufacturers Part No.: V-16-1A5
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.49N

Operating Temperature Range

-25 → +80°C

Product details

Omron Miniature Basic Switch (16A)

16 A contact rating

You may be interested in
Stock information temporarily unavailable.

BD 3.234

BD 3.234 Each (Exc. Vat)

BD 3.557

BD 3.557 Each (inc. VAT)

Omron Pin Plunger Micro Switch, Solder Terminal, 16 A @ 250 V ac, SPDT, IP40

BD 3.234

BD 3.234 Each (Exc. Vat)

BD 3.557

BD 3.557 Each (inc. VAT)

Omron Pin Plunger Micro Switch, Solder Terminal, 16 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 3.234
50 - 149BD 2.976
150 - 249BD 2.453
250+BD 2.442
You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.49N

Operating Temperature Range

-25 → +80°C

Product details

Omron Miniature Basic Switch (16A)

16 A contact rating

You may be interested in